IRF2807STRLPBF
vs
MTD5N06
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
INTERNATIONAL RECTIFIER CORP
MOTOROLA INC
Package Description
LEAD FREE, PLASTIC, D2PAK-3
SMALL OUTLINE, R-PSSO-G2
Pin Count
3
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.29.00.95
8541.29.00.95
Additional Feature
AVALANCHE RATED, HIGH RELIABILITY, ULTRA LOW RESISTANCE
Avalanche Energy Rating (Eas)
340 mJ
Case Connection
DRAIN
DRAIN
Configuration
SINGLE WITH BUILT-IN DIODE
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
75 V
60 V
Drain Current-Max (ID)
75 A
5 A
Drain-source On Resistance-Max
0.013 Ω
0.4 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
METAL-OXIDE SEMICONDUCTOR
JESD-30 Code
R-PSSO-G2
R-PSSO-G2
JESD-609 Code
e3
e0
Moisture Sensitivity Level
1
Number of Elements
1
1
Number of Terminals
2
2
Operating Mode
ENHANCEMENT MODE
ENHANCEMENT MODE
Operating Temperature-Max
175 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Power Dissipation Ambient-Max
150 W
20 W
Power Dissipation-Max (Abs)
230 W
20 W
Pulsed Drain Current-Max (IDM)
280 A
14 A
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
30
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Base Number Matches
2
3
Feedback Cap-Max (Crss)
50 pF
JEDEC-95 Code
TO-252
Turn-off Time-Max (toff)
100 ns
Turn-on Time-Max (ton)
50 ns
Compare IRF2807STRLPBF with alternatives
Compare MTD5N06 with alternatives