IRF1405ZSPBF vs RFG45N06LE feature comparison

IRF1405ZSPBF Infineon Technologies AG

Buy Now Datasheet

RFG45N06LE Intersil Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer INFINEON TECHNOLOGIES AG INTERSIL CORP
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
Samacsys Manufacturer Infineon
Additional Feature AVALANCHE RATED, HIGH RELIABILITY, ULTRA-LOW RESISTANCE ESD PROTECTED, LOGIC LEVEL COMPATIBLE
Avalanche Energy Rating (Eas) 420 mJ
Case Connection DRAIN DRAIN
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 55 V 60 V
Drain Current-Max (ID) 75 A 45 A
Drain-source On Resistance-Max 0.0049 Ω 0.028 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-263AB TO-247
JESD-30 Code R-PSSO-G2 R-PSFM-T3
JESD-609 Code e3 e0
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 2 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 175 °C 175 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE FLANGE MOUNT
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 230 W 142 W
Pulsed Drain Current-Max (IDM) 600 A
Qualification Status Not Qualified Not Qualified
Surface Mount YES NO
Terminal Finish MATTE TIN OVER NICKEL Tin/Lead (Sn/Pb)
Terminal Form GULL WING THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 30
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 2 3
HTS Code 8541.29.00.95
Power Dissipation Ambient-Max 142 W
Turn-off Time-Max (toff) 185 ns
Turn-on Time-Max (ton) 215 ns

Compare IRF1405ZSPBF with alternatives

Compare RFG45N06LE with alternatives