RFG45N06LE vs IRL3705ZSPBF feature comparison

RFG45N06LE Intersil Corporation

Buy Now Datasheet

IRL3705ZSPBF International Rectifier

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer INTERSIL CORP INTERNATIONAL RECTIFIER CORP
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.95
Additional Feature ESD PROTECTED, LOGIC LEVEL COMPATIBLE AVALANCHE RATED, HIGH RELIABILITY, LOGIC LEVEL COMPATIBLE, ULTRA-LOW RESISTANCE
Case Connection DRAIN DRAIN
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 60 V 55 V
Drain Current-Max (ID) 45 A 75 A
Drain-source On Resistance-Max 0.028 Ω 0.008 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-247 TO-263AB
JESD-30 Code R-PSFM-T3 R-PSSO-G2
JESD-609 Code e0 e3
Number of Elements 1 1
Number of Terminals 3 2
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 175 °C 175 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT SMALL OUTLINE
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation Ambient-Max 142 W
Power Dissipation-Max (Abs) 142 W 130 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO YES
Terminal Finish Tin/Lead (Sn/Pb) Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Form THROUGH-HOLE GULL WING
Terminal Position SINGLE SINGLE
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Turn-off Time-Max (toff) 185 ns
Turn-on Time-Max (ton) 215 ns
Base Number Matches 3 2
Pbfree Code Yes
Part Package Code D2PAK
Package Description LEAD FREE, PLASTIC, D2PAK-3
Pin Count 3
Avalanche Energy Rating (Eas) 180 mJ
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Pulsed Drain Current-Max (IDM) 340 A
Time@Peak Reflow Temperature-Max (s) 30

Compare RFG45N06LE with alternatives

Compare IRL3705ZSPBF with alternatives