IRF130SMD05DSG-JQR-B vs IRF232 feature comparison

IRF130SMD05DSG-JQR-B TT Electronics Resistors

Buy Now Datasheet

IRF232 Samsung Semiconductor

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TT ELECTRONICS PLC SAMSUNG SEMICONDUCTOR INC
Package Description CHIP CARRIER, R-CBCC-N3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Case Connection ISOLATED
Configuration SINGLE WITH BUILT-IN DIODE SINGLE
DS Breakdown Voltage-Min 100 V
Drain Current-Max (ID) 11 A 8 A
Drain-source On Resistance-Max 0.22 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-276AA
JESD-30 Code R-CBCC-N3
Number of Elements 1 1
Number of Terminals 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C 150 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Shape RECTANGULAR
Package Style CHIP CARRIER
Polarity/Channel Type N-CHANNEL N-CHANNEL
Pulsed Drain Current-Max (IDM) 44 A
Qualification Status Not Qualified
Surface Mount YES NO
Terminal Form NO LEAD
Terminal Position BOTTOM
Transistor Element Material SILICON
Base Number Matches 2 11
Rohs Code No
JESD-609 Code e0
Power Dissipation-Max (Abs) 75 W
Terminal Finish Tin/Lead (Sn/Pb)

Compare IRF130SMD05DSG-JQR-B with alternatives

Compare IRF232 with alternatives