IRF130 vs IRF130-JQR-BR1 feature comparison

IRF130 Intersil Corporation

Buy Now Datasheet

IRF130-JQR-BR1 TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer INTERSIL CORP SEMELAB LTD
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
Additional Feature HIGH INPUT IMPEDANCE
Avalanche Energy Rating (Eas) 50 mJ 75 mJ
Case Connection DRAIN DRAIN
Configuration SINGLE WITH BUILT-IN DIODE SINGLE
DS Breakdown Voltage-Min 100 V 100 V
Drain Current-Max (ID) 14 A 45 A
Drain-source On Resistance-Max 0.16 Ω 0.21 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-204AA TO-3
JESD-30 Code O-MBFM-P2 O-MBFM-P2
JESD-609 Code e0 e1
Number of Elements 1 1
Number of Terminals 2 2
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 75 W
Pulsed Drain Current-Max (IDM) 56 A 56 A
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish TIN LEAD TIN SILVER COPPER
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM BOTTOM
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 2 1
Pbfree Code Yes
Package Description FLANGE MOUNT, O-MBFM-P2

Compare IRF130 with alternatives

Compare IRF130-JQR-BR1 with alternatives