CA82C88-8CL vs KS82C88A-8CL feature comparison

CA82C88-8CL Integrated Device Technology Inc

Buy Now Datasheet

KS82C88A-8CL Samsung Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NEWBRIDGE MICROSYSTEMS SAMSUNG SEMICONDUCTOR INC
Package Description , QCCJ, LDCC20,.4SQ
Reach Compliance Code unknown unknown
HTS Code 8542.31.00.01 8542.31.00.01
Bus Compatibility 80188; 80186; 8088; 8086 8088; 8086
Clock Frequency-Max 8 MHz 8 MHz
JESD-30 Code S-CQCC-N20 S-PQCC-J20
Number of Terminals 20 20
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Supply Current-Max 10 mA 5 mA
Supply Voltage-Max 6 V 5.5 V
Supply Voltage-Min 4 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form NO LEAD J BEND
Terminal Position QUAD QUAD
uPs/uCs/Peripheral ICs Type SYSTEM INTERFACE LOGIC, CONTROL AND COMMAND SIGNAL GENERATOR SYSTEM INTERFACE LOGIC, CONTROL AND COMMAND SIGNAL GENERATOR
Base Number Matches 1 1
Rohs Code No
Part Package Code QLCC
Pin Count 20
JESD-609 Code e0
Length 8.9662 mm
Package Code QCCJ
Package Equivalence Code LDCC20,.4SQ
Seated Height-Max 4.57 mm
Terminal Finish TIN LEAD
Terminal Pitch 1.27 mm
Width 8.9662 mm

Compare CA82C88-8CL with alternatives

Compare KS82C88A-8CL with alternatives