IR5001STR vs IR5001SPBF feature comparison

IR5001STR International Rectifier

Buy Now Datasheet

IR5001SPBF International Rectifier

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTERNATIONAL RECTIFIER CORP INTERNATIONAL RECTIFIER CORP
Part Package Code SOIC SOIC
Package Description SOIC-8 SOP, SOP8,.25
Pin Count 8 8
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
High Side Driver NO NO
Interface IC Type BUFFER OR INVERTER BASED MOSFET DRIVER BUFFER OR INVERTER BASED MOSFET DRIVER
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e0 e3
Length 4.89 mm 4.89 mm
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min
Output Peak Current Limit-Nom 3 A 3 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.25 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.72 mm 1.72 mm
Supply Voltage-Max 14.1 V 14.1 V
Supply Voltage-Min 10.2 V 10.2 V
Supply Voltage-Nom 12.5 V 12.5 V
Surface Mount YES YES
Temperature Grade COMMERCIAL EXTENDED COMMERCIAL EXTENDED
Terminal Finish TIN LEAD MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Turn-off Time 0.17 µs 0.17 µs
Turn-on Time 0.045 µs 0.045 µs
Width 3.9 mm 3.9 mm
Base Number Matches 1 1
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 30

Compare IR5001STR with alternatives

Compare IR5001SPBF with alternatives