IR2235S vs IR22141PBF feature comparison

IR2235S Infineon Technologies AG

Buy Now Datasheet

IR22141PBF Infineon Technologies AG

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer INFINEON TECHNOLOGIES AG INFINEON TECHNOLOGIES AG
Package Description SOP, SSOP, SSOP24,.3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Infineon
Additional Feature FLOATING LOAD DRIVER; UNDER VOLTAGE LOCKOUT CIRCUIT
High Side Driver YES YES
Interface IC Type BUFFER OR INVERTER BASED MOSFET DRIVER HALF BRIDGE BASED PERIPHERAL DRIVER
JESD-30 Code R-PDSO-G28 R-PDSO-G24
JESD-609 Code e0 e3
Length 17.9 mm 8.2 mm
Moisture Sensitivity Level 3 3
Number of Functions 3 1
Number of Terminals 28 24
Output Peak Current Limit-Nom 0.5 A 3 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.65 mm 2 mm
Supply Voltage-Max 20 V 20 V
Supply Voltage-Min 10 V 11.5 V
Supply Voltage-Nom 15 V 15 V
Surface Mount YES YES
Technology BICMOS CMOS
Terminal Finish Tin/Lead (Sn/Pb) MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Turn-off Time 0.95 µs 0.66 µs
Turn-on Time 1 µs 0.66 µs
Width 7.5 mm 5.3 mm
Base Number Matches 3 1
Built-in Protections OVER CURRENT; UNDER VOLTAGE
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Current Flow Direction SOURCE AND SINK
Package Equivalence Code SSOP24,.3
Supply Voltage1-Max 1220 V
Supply Voltage1-Min 6.5 V
Temperature Grade AUTOMOTIVE

Compare IR2235S with alternatives

Compare IR22141PBF with alternatives