IR2235
vs
IR2214SS
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
INTERNATIONAL RECTIFIER CORP
|
INTERNATIONAL RECTIFIER CORP
|
Part Package Code |
DIP
|
SSOP
|
Package Description |
PLASTIC, MS-011AB, DIP-28
|
LEAD FREE, MO-150AH, SSOP-24
|
Pin Count |
28
|
24
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
FLOATING LOAD DRIVER; UNDER VOLTAGE LOCKOUT CIRCUIT
|
|
High Side Driver |
YES
|
YES
|
Interface IC Type |
HALF BRIDGE BASED MOSFET DRIVER
|
HALF BRIDGE BASED IGBT DRIVER
|
JESD-30 Code |
R-PDIP-T28
|
R-PDSO-G24
|
JESD-609 Code |
e0
|
e0
|
Length |
37.405 mm
|
8.2 mm
|
Number of Functions |
3
|
1
|
Number of Terminals |
28
|
24
|
Output Peak Current Limit-Nom |
0.5 A
|
2 A
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
SSOP
|
Package Equivalence Code |
DIP28,.6
|
SSOP24,.3
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
SMALL OUTLINE, SHRINK PITCH
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
6.35 mm
|
1.85 mm
|
Supply Voltage-Max |
20 V
|
20 V
|
Supply Voltage-Min |
10 V
|
11.5 V
|
Supply Voltage-Nom |
15 V
|
15 V
|
Surface Mount |
NO
|
YES
|
Technology |
BICMOS
|
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
THROUGH-HOLE
|
GULL WING
|
Terminal Pitch |
2.54 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Turn-off Time |
0.95 µs
|
660 µs
|
Turn-on Time |
1 µs
|
660 µs
|
Width |
15.24 mm
|
5.3 mm
|
Base Number Matches |
1
|
2
|
Pbfree Code |
|
No
|
Built-in Protections |
|
TRANSIENT; OVER CURRENT; THERMAL
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-40 °C
|
Output Current Flow Direction |
|
SOURCE AND SINK
|
Temperature Grade |
|
AUTOMOTIVE
|
|
|
|
Compare IR2235 with alternatives
Compare IR2214SS with alternatives