IR2151PBF vs HIP6601BECBZ feature comparison

IR2151PBF International Rectifier

Buy Now Datasheet

HIP6601BECBZ Renesas Electronics Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
parentfamilyid 1438367
Ihs Manufacturer INTERNATIONAL RECTIFIER CORP RENESAS ELECTRONICS CORP
Part Package Code DIP
Package Description PLASTIC, DIP-8 SOIC-8
Pin Count 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
kg CO2e/kg 12.04 12.04
Average Weight (mg) 569.675 66.775
CO2e (mg) 6858.887 803.971
Category CO2 Kg 12.04 12.04
Compliance Temperature Grade Automotive: -40C to +125C Commercial Extended: +0C to +85C
EU RoHS Version RoHS 2 (2011/65/EU) RoHS 2 (2011/65/EU)
Candidate List Date 2012-06-18 2020-01-16
Additional Feature FOR NEW DESIGNS, USE IR2153 AND IR21531
High Side Driver YES YES
Input Characteristics SCHMITT TRIGGER
Interface IC Type HALF BRIDGE BASED MOSFET DRIVER HALF BRIDGE BASED MOSFET DRIVER
JESD-30 Code R-PDIP-T8 R-PDSO-G8
JESD-609 Code e3 e3
Length 9.88 mm 4.89 mm
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C
Output Characteristics TOTEM-POLE
Output Peak Current Limit-Nom 0.25 A
Output Polarity INVERTED
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP HLSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE
Qualification Status Not Qualified
Seated Height-Max 5.33 mm 1.68 mm
Supply Voltage1-Max 620 V
Supply Voltage1-Nom 12 V
Surface Mount NO YES
Technology CMOS
Temperature Grade AUTOMOTIVE OTHER
Terminal Finish MATTE TIN MATTE TIN
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Width 7.62 mm 3.9 mm
Base Number Matches 1 2
Date Of Intro 2017-11-01
Package Equivalence Code SOP8,.25
Supply Voltage-Max 13.2 V
Supply Voltage-Min 10.8 V
Supply Voltage-Nom 12 V

Compare IR2151PBF with alternatives