IR2151
vs
ADP3418KRZ
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
INTERNATIONAL RECTIFIER CORP
|
ON SEMICONDUCTOR
|
Part Package Code |
DIP
|
SOIC
|
Package Description |
PLASTIC, DIP-8
|
SOP, SOP8,.25
|
Pin Count |
8
|
8
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
FOR NEW DESIGNS, USE IR2153 AND IR21531
|
|
High Side Driver |
YES
|
YES
|
Input Characteristics |
SCHMITT TRIGGER
|
|
Interface IC Type |
HALF BRIDGE BASED MOSFET DRIVER
|
HALF BRIDGE BASED MOSFET DRIVER
|
JESD-30 Code |
R-PDIP-T8
|
R-PDSO-G8
|
JESD-609 Code |
e0
|
e3
|
Length |
9.88 mm
|
4.9 mm
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
|
Output Characteristics |
TOTEM-POLE
|
|
Output Peak Current Limit-Nom |
0.25 A
|
|
Output Polarity |
INVERTED
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
SOP
|
Package Equivalence Code |
DIP8,.3
|
SOP8,.25
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
5.33 mm
|
1.75 mm
|
Supply Voltage-Nom |
12 V
|
12 V
|
Supply Voltage1-Max |
620 V
|
|
Supply Voltage1-Nom |
12 V
|
|
Surface Mount |
NO
|
YES
|
Technology |
CMOS
|
|
Temperature Grade |
AUTOMOTIVE
|
OTHER
|
Terminal Finish |
TIN LEAD
|
TIN
|
Terminal Form |
THROUGH-HOLE
|
GULL WING
|
Terminal Pitch |
2.54 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
7.62 mm
|
3.9 mm
|
Base Number Matches |
6
|
2
|
Pbfree Code |
|
Yes
|
Manufacturer Package Code |
|
NA-No-CaseOut
|
Samacsys Manufacturer |
|
onsemi
|
Peak Reflow Temperature (Cel) |
|
260
|
Supply Voltage-Max |
|
13.2 V
|
Supply Voltage-Min |
|
4.15 V
|
|
|
|
Compare IR2151 with alternatives
Compare ADP3418KRZ with alternatives