IR2125STR
vs
IR2125STRPBF
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
INTERNATIONAL RECTIFIER CORP
INFINEON TECHNOLOGIES AG
Part Package Code
SOIC
Package Description
SOIC-16
SOIC-16
Pin Count
16
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
FLOATING LOAD DRIVER; UNDER VOLTAGE LOCKOUT CIRCUIT
FLOATING LOAD DRIVER; UNDER VOLTAGE LOCKOUT CIRCUIT
High Side Driver
YES
YES
Interface IC Type
BUFFER OR INVERTER BASED MOSFET DRIVER
BUFFER OR INVERTER BASED MOSFET DRIVER
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
JESD-609 Code
e0
e3
Length
10.3 mm
10.3 mm
Number of Functions
1
1
Number of Terminals
16
16
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Peak Current Limit-Nom
3.3 A
3.3 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP16,.4
SOP16,.4
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
245
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.65 mm
2.65 mm
Supply Voltage-Max
18 V
18 V
Supply Voltage-Min
Supply Voltage-Nom
15 V
15 V
Supply Voltage1-Max
518 V
518 V
Supply Voltage1-Min
7 V
7 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Turn-off Time
0.25 µs
0.25 µs
Turn-on Time
0.2 µs
0.2 µs
Width
7.5 mm
7.5 mm
Base Number Matches
2
1
Factory Lead Time
20 Weeks
Samacsys Manufacturer
Infineon
Moisture Sensitivity Level
3
Terminal Finish
Tin (Sn)
Compare IR2125STR with alternatives
Compare IR2125STRPBF with alternatives