IR2114SSTRPBF vs IR2235S feature comparison

IR2114SSTRPBF International Rectifier

Buy Now Datasheet

IR2235S Infineon Technologies AG

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Transferred Active
Ihs Manufacturer INTERNATIONAL RECTIFIER CORP INFINEON TECHNOLOGIES AG
Part Package Code SSOP
Package Description SSOP-24 SOP,
Pin Count 24
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Built-in Protections TRANSIENT; OVER CURRENT; UNDER VOLTAGE
High Side Driver YES YES
Input Characteristics SCHMITT TRIGGER
Interface IC Type HALF BRIDGE BASED IGBT DRIVER BUFFER OR INVERTER BASED MOSFET DRIVER
JESD-30 Code R-PDSO-G24 R-PDSO-G28
JESD-609 Code e3 e0
Length 8.2 mm 17.9 mm
Moisture Sensitivity Level 3 3
Number of Functions 1 3
Number of Terminals 24 28
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Characteristics PUSH-PULL
Output Current Flow Direction SOURCE AND SINK
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SOP
Package Equivalence Code SSOP24,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2 mm 2.65 mm
Supply Voltage-Max 20 V 20 V
Supply Voltage-Min 11.5 V 10 V
Supply Voltage-Nom 15 V 15 V
Surface Mount YES YES
Temperature Grade AUTOMOTIVE
Terminal Finish MATTE TIN Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Turn-off Time 0.66 µs 0.95 µs
Turn-on Time 0.66 µs 1 µs
Width 5.3 mm 7.5 mm
Base Number Matches 1 3
Samacsys Manufacturer Infineon
Additional Feature FLOATING LOAD DRIVER; UNDER VOLTAGE LOCKOUT CIRCUIT
Output Peak Current Limit-Nom 0.5 A
Technology BICMOS

Compare IR2114SSTRPBF with alternatives

Compare IR2235S with alternatives