IR2114SSTRPBF vs IR22141 feature comparison

IR2114SSTRPBF International Rectifier

Buy Now Datasheet

IR22141 International Rectifier

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer INTERNATIONAL RECTIFIER CORP INTERNATIONAL RECTIFIER CORP
Part Package Code SSOP SSOP
Package Description SSOP-24 SSOP, SSOP24,.3
Pin Count 24 24
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Built-in Protections TRANSIENT; OVER CURRENT; UNDER VOLTAGE OVER CURRENT; UNDER VOLTAGE
High Side Driver YES YES
Input Characteristics SCHMITT TRIGGER
Interface IC Type HALF BRIDGE BASED IGBT DRIVER HALF BRIDGE BASED PERIPHERAL DRIVER
JESD-30 Code R-PDSO-G24 R-PDSO-G24
JESD-609 Code e3 e0
Length 8.2 mm 8.2 mm
Moisture Sensitivity Level 3
Number of Functions 1 1
Number of Terminals 24 24
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics PUSH-PULL
Output Current Flow Direction SOURCE AND SINK SOURCE AND SINK
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SSOP
Package Equivalence Code SSOP24,.3 SSOP24,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2 mm 2 mm
Supply Voltage-Max 20 V 20 V
Supply Voltage-Min 11.5 V 11.5 V
Supply Voltage-Nom 15 V 15 V
Surface Mount YES YES
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Turn-off Time 0.66 µs 0.66 µs
Turn-on Time 0.66 µs 0.66 µs
Width 5.3 mm 5.3 mm
Base Number Matches 1 5
Output Peak Current Limit-Nom 3 A
Supply Voltage1-Max 1220 V
Supply Voltage1-Min 6.5 V
Technology CMOS

Compare IR2114SSTRPBF with alternatives

Compare IR22141 with alternatives