IR2110STRPBF vs IR2110S feature comparison

IR2110STRPBF International Rectifier

Buy Now Datasheet

IR2110S Infineon Technologies AG

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Transferred Active
Ihs Manufacturer INTERNATIONAL RECTIFIER CORP INFINEON TECHNOLOGIES AG
Part Package Code SOIC
Package Description MS-013AA, SOIC-16 SOP,
Pin Count 16
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
High Side Driver YES YES
Interface IC Type HALF BRIDGE BASED MOSFET DRIVER HALF BRIDGE BASED MOSFET DRIVER
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e3 e0
Length 10.3 mm 10.3 mm
Moisture Sensitivity Level 3 3
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Peak Current Limit-Nom 2.5 A 2.5 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP16,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.65 mm 2.65 mm
Supply Voltage-Max 20 V 20 V
Supply Voltage-Min 3.3 V 3.3 V
Supply Voltage-Nom 15 V 15 V
Supply Voltage1-Max 520 V 520 V
Supply Voltage1-Min 6 V 6 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish MATTE TIN Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Turn-off Time 0.125 µs 0.125 µs
Turn-on Time 0.15 µs 0.15 µs
Width 7.5 mm 7.5 mm
Base Number Matches 1 3
Samacsys Manufacturer Infineon

Compare IR2110STRPBF with alternatives

Compare IR2110S with alternatives