IR2106STRPBF
vs
SG1626Y
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
INTERNATIONAL RECTIFIER CORP
MICROSEMI CORP
Part Package Code
SOIC
DIP
Package Description
MS-012AA, SOIC-8
DIP, DIP8,.3
Pin Count
8
8
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
FLOATING LOAD DRIVER; UNDER VOLTAGE LOCKOUT CIRCUIT
High Side Driver
YES
NO
Interface IC Type
HALF BRIDGE BASED MOSFET DRIVER
BUFFER OR INVERTER BASED MOSFET DRIVER
JESD-30 Code
R-PDSO-G8
R-GDIP-T8
JESD-609 Code
e3
e0
Length
4.9 mm
10.415 mm
Moisture Sensitivity Level
1
Number of Functions
1
2
Number of Terminals
8
8
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Output Peak Current Limit-Nom
0.35 A
3 A
Package Body Material
PLASTIC/EPOXY
CERAMIC, GLASS-SEALED
Package Code
SOP
DIP
Package Equivalence Code
SOP8,.25
DIP8,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
IN-LINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
5.08 mm
Supply Voltage-Max
20 V
20 V
Supply Voltage-Min
10 V
4.5 V
Supply Voltage-Nom
15 V
15 V
Supply Voltage1-Max
620 V
Supply Voltage1-Min
5 V
Surface Mount
YES
NO
Technology
CMOS
BIPOLAR
Temperature Grade
AUTOMOTIVE
MILITARY
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Turn-off Time
0.28 µs
0.04 µs
Turn-on Time
0.3 µs
0.05 µs
Width
3.9 mm
7.62 mm
Base Number Matches
2
3
Compare IR2106STRPBF with alternatives
Compare SG1626Y with alternatives