IR2103STRPBF vs LM2726MX/NOPB feature comparison

IR2103STRPBF Infineon Technologies AG

Buy Now Datasheet

LM2726MX/NOPB Texas Instruments

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer INFINEON TECHNOLOGIES AG TEXAS INSTRUMENTS INC
Package Description SOIC-8 SO-8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 4 Weeks
Samacsys Manufacturer Infineon
High Side Driver YES YES
Interface IC Type HALF BRIDGE BASED MOSFET DRIVER HALF BRIDGE BASED MOSFET DRIVER
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e3 e3
Length 4.9 mm 4.9 mm
Moisture Sensitivity Level 2 1
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Peak Current Limit-Nom 0.36 A 3 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.25 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.75 mm
Supply Voltage-Max 20 V 7 V
Supply Voltage-Min 10 V 4 V
Supply Voltage-Nom 15 V 5 V
Supply Voltage1-Max 620 V
Supply Voltage1-Min 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE
Terminal Finish Matte Tin (Sn) MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Turn-off Time 0.22 µs
Turn-on Time 0.82 µs
Width 3.9 mm 3.9 mm
Base Number Matches 2 2
Part Package Code SOIC
Pin Count 8

Compare IR2103STRPBF with alternatives

Compare LM2726MX/NOPB with alternatives