IR2103STRPBF
vs
ISL6208CBZ
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
INTERSIL CORP
Package Description
SOIC-8
ROHS COMPLIANT, PLASTIC, MS-012AA, SOIC-8
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
4 Weeks
26 Weeks
Samacsys Manufacturer
Infineon
High Side Driver
YES
YES
Interface IC Type
HALF BRIDGE BASED MOSFET DRIVER
HALF BRIDGE BASED MOSFET DRIVER
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
JESD-609 Code
e3
e3
Length
4.9 mm
4.9 mm
Moisture Sensitivity Level
2
3
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
125 °C
100 °C
Operating Temperature-Min
-40 °C
-10 °C
Output Peak Current Limit-Nom
0.36 A
4 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP8,.25
SOP8,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
1.75 mm
Supply Voltage-Max
20 V
5.5 V
Supply Voltage-Min
10 V
4.5 V
Supply Voltage-Nom
15 V
5 V
Supply Voltage1-Max
620 V
Supply Voltage1-Min
5 V
Surface Mount
YES
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
OTHER
Terminal Finish
Matte Tin (Sn)
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Turn-off Time
0.22 µs
Turn-on Time
0.82 µs
0.03 µs
Width
3.9 mm
3.9 mm
Base Number Matches
2
2
Part Package Code
QFN, SOIC
Pin Count
8, 8
Compare IR2103STRPBF with alternatives
Compare ISL6208CBZ with alternatives