IR2103STRPBF
vs
ADP3418KRZ
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
INFINEON TECHNOLOGIES AG
|
ON SEMICONDUCTOR
|
Package Description |
SOIC-8
|
SOP, SOP8,.25
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Description |
Gate Drivers Half Bridge Driver 520ns
|
|
Samacsys Manufacturer |
Infineon
|
onsemi
|
Samacsys Modified On |
2023-03-07 16:10:32
|
|
High Side Driver |
YES
|
YES
|
Interface IC Type |
HALF BRIDGE BASED MOSFET DRIVER
|
HALF BRIDGE BASED MOSFET DRIVER
|
JESD-30 Code |
R-PDSO-G8
|
R-PDSO-G8
|
JESD-609 Code |
e3
|
e3
|
Length |
4.9 mm
|
4.9 mm
|
Moisture Sensitivity Level |
2
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
|
Output Peak Current Limit-Nom |
0.36 A
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Equivalence Code |
SOP8,.25
|
SOP8,.25
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.75 mm
|
1.75 mm
|
Supply Voltage-Max |
20 V
|
13.2 V
|
Supply Voltage-Min |
10 V
|
4.15 V
|
Supply Voltage-Nom |
15 V
|
12 V
|
Supply Voltage1-Max |
620 V
|
|
Supply Voltage1-Min |
5 V
|
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
|
Temperature Grade |
AUTOMOTIVE
|
OTHER
|
Terminal Finish |
Matte Tin (Sn)
|
TIN
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Turn-off Time |
0.22 µs
|
|
Turn-on Time |
0.82 µs
|
|
Width |
3.9 mm
|
3.9 mm
|
Base Number Matches |
1
|
2
|
Pbfree Code |
|
Yes
|
Part Package Code |
|
SOIC
|
Pin Count |
|
8
|
Manufacturer Package Code |
|
NA-No-CaseOut
|
|
|
|
Compare IR2103STRPBF with alternatives
Compare ADP3418KRZ with alternatives