IR2103PBF vs IR2151PBF feature comparison

IR2103PBF International Rectifier

Buy Now Datasheet

IR2151PBF International Rectifier

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer INTERNATIONAL RECTIFIER CORP INTERNATIONAL RECTIFIER CORP
Part Package Code DIP DIP
Package Description ROHS COMPLIANT, PLASTIC, DIP-8 PLASTIC, DIP-8
Pin Count 8 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
High Side Driver YES YES
Interface IC Type HALF BRIDGE BASED MOSFET DRIVER HALF BRIDGE BASED MOSFET DRIVER
JESD-30 Code R-PDIP-T8 R-PDIP-T8
JESD-609 Code e3 e3
Length 9.88 mm 9.88 mm
Moisture Sensitivity Level 2
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Peak Current Limit-Nom 0.36 A 0.25 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.33 mm 5.33 mm
Supply Voltage-Max 20 V
Supply Voltage-Min 10 V
Supply Voltage-Nom 15 V
Supply Voltage1-Max 620 V 620 V
Supply Voltage1-Min 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish MATTE TIN MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Turn-off Time 0.22 µs
Turn-on Time 0.82 µs
Width 7.62 mm 7.62 mm
Base Number Matches 2 1
Additional Feature FOR NEW DESIGNS, USE IR2153 AND IR21531
Input Characteristics SCHMITT TRIGGER
Output Characteristics TOTEM-POLE
Output Polarity INVERTED
Supply Voltage1-Nom 12 V

Compare IR2151PBF with alternatives