IQC48020A033V-000
vs
VI-MCNY-IW
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TDK CORP
VICOR CORP
Package Description
,
PACKAGE-10
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
75 V
76 V
Input Voltage-Min
36 V
36 V
Input Voltage-Nom
48 V
48 V
JESD-30 Code
R-XDMA-N8
R-XXMA-X10
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
8
10
Output Voltage-Max
3.63 V
3.63 V
Output Voltage-Min
2.97 V
1.65 V
Output Voltage-Nom
3.3 V
3.3 V
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
DMA
XMA
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Technology
HYBRID
HYBRID
Terminal Form
NO LEAD
UNSPECIFIED
Terminal Position
DUAL
UNSPECIFIED
Total Power Output-Max
66 W
66 W
Trim/Adjustable Output
YES
YES
Base Number Matches
1
1
Pbfree Code
No
Rohs Code
No
Part Package Code
MODULE
Approvals
CE, TUV, UL, VDE, CSA, IEC
JESD-609 Code
e0
Length
219.2 mm
Line Regulation-Max
0.2%
Load Regulation-Max
0.5%
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Protections
OUTPUT OVER VOLTAGE
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Width
126 mm
Compare IQC48020A033V-000 with alternatives
Compare VI-MCNY-IW with alternatives