IQC48020A033V-000
vs
UWE-3.3/20-Q48NBL1-C
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TDK CORP
MURATA POWER SOLUTIONS INC
Package Description
,
ROHS COMPLIANT, EIGHTH BRICK PACKAGE-8
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
75 V
75 V
Input Voltage-Min
36 V
18 V
Input Voltage-Nom
48 V
48 V
JESD-30 Code
R-XDMA-N8
R-XDMA-P8
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
8
8
Output Voltage-Max
3.63 V
3.63 V
Output Voltage-Min
2.97 V
2.97 V
Output Voltage-Nom
3.3 V
3.3 V
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
DMA
DMA
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Technology
HYBRID
HYBRID
Terminal Form
NO LEAD
PIN/PEG
Terminal Position
DUAL
DUAL
Total Power Output-Max
66 W
66 W
Trim/Adjustable Output
YES
YES
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Part Package Code
MODULE
Pin Count
8
JESD-609 Code
e4
Length
58.4 mm
Load Regulation-Max
0.25%
Seated Height-Max
12.7 mm
Terminal Finish
GOLD OVER NICKEL
Terminal Pitch
3.81 mm
Width
22.9 mm
Compare IQC48020A033V-000 with alternatives
Compare UWE-3.3/20-Q48NBL1-C with alternatives