IQC48015A050V-000
vs
LPD150-048-05-PC-075
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TDK CORP
POWERCUBE
Package Description
,
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
75 V
76 V
Input Voltage-Min
36 V
36 V
Input Voltage-Nom
48 V
48 V
JESD-30 Code
R-XDMA-N8
R-XDMA-P9
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
8
9
Output Voltage-Max
5.5 V
5.5 V
Output Voltage-Min
4.5 V
3.25 V
Output Voltage-Nom
5 V
5 V
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
DMA
DMA
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Technology
HYBRID
HYBRID
Terminal Form
NO LEAD
PIN/PEG
Terminal Position
DUAL
DUAL
Total Power Output-Max
75 W
75 W
Trim/Adjustable Output
YES
YES
Base Number Matches
1
1
Operating Temperature-Max
100 °C
Operating Temperature-Min
-20 °C
Temperature Grade
OTHER
Compare IQC48015A050V-000 with alternatives
Compare LPD150-048-05-PC-075 with alternatives