Part Details for IQC48015A050V-000 by TDK Corporation
Overview of IQC48015A050V-000 by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IQC48015A050V-000
IQC48015A050V-000 CAD Models
IQC48015A050V-000 Part Data Attributes
|
IQC48015A050V-000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
IQC48015A050V-000
TDK Corporation
DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-N8 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 4.5 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Total Power Output-Max | 75 W | |
Trim/Adjustable Output | YES |
Alternate Parts for IQC48015A050V-000
This table gives cross-reference parts and alternative options found for IQC48015A050V-000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IQC48015A050V-000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PRQ75W-Q48-S5-D | CUI Inc | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid | IQC48015A050V-000 vs PRQ75W-Q48-S5-D |
VI-LCN0-EX | Vicor Corporation | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | IQC48015A050V-000 vs VI-LCN0-EX |
VI-LCN0-EX-CC | Vicor Corporation | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | IQC48015A050V-000 vs VI-LCN0-EX-CC |
TEP75-4811WI-CMF | Traco Power | Check for Price | 75 Watt DC/DC module, railway, 4:1 input, Chassis mount, with EMI Filter, encapsulated, Half-Brick package | IQC48015A050V-000 vs TEP75-4811WI-CMF |
VI-LCN0-MX | Vicor Corporation | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | IQC48015A050V-000 vs VI-LCN0-MX |
LPD150-048-05-PI-075 | Natel Engineering Company | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid | IQC48015A050V-000 vs LPD150-048-05-PI-075 |
HBS075ZG-AN93H | Bel Power Solutions | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid | IQC48015A050V-000 vs HBS075ZG-AN93H |
48S5.15QH-N | Calex Mfg Co Inc | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid, 1/4 BRICK PACKAGE-8 | IQC48015A050V-000 vs 48S5.15QH-N |
ASD75-48S5Q | Astrodyne TDI Power Supplies & EMI Filters | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid, QUARTER BRICK PACKAGE-8 | IQC48015A050V-000 vs ASD75-48S5Q |
ICH7548S05N | XP Power | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid, METAL PACKAGE-9 | IQC48015A050V-000 vs ICH7548S05N |