IPT1-123-01-S-D-RA-FL
vs
1826770000
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SAMTEC INC
WEIDMULLER
Reach Compliance Code
compliant
compliant
Additional Feature
SHROUDED
Body Breadth
0.2 inch
Body Depth
0.41 inch
Body Length
2.32 inch
Connector Type
RECTANGULAR POWER CONNECTOR
RECTANGULAR POWER CONNECTOR
Contact Arrangement
S0P46
Contact Finish Mating
GOLD OVER NICKEL (50)
NOT SPECIFIED
Contact Finish Termination
Gold (Au) - with Nickel (Ni) barrier
Contact Gender
MALE
MALE
Contact Material
PHOSPHOR BRONZE
NOT SPECIFIED
Contact Style
SQ PIN-SKT
DIN Conformance
NO
NO
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Color
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
GLASS FILLED POLYCARBONATE
JESD-609 Code
e4
MIL Conformance
NO
NO
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
Mounting Option 2
FRICTION LOCK
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
CABLE
Number Of Connectors
ONE
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Reference Standard
UL
Terminal Length
0.09 inch
Termination Type
SOLDER
CRIMP
Total Number of Contacts
46
46
Base Number Matches
1
1
ECCN Code
EAR99
HTS Code
8536.69.40.30
Samacsys Manufacturer
Weidmüller
UL Flammability Code
94V-0
Compare IPT1-123-01-S-D-RA-FL with alternatives
Compare 1826770000 with alternatives