Part Details for 1826770000 by Weidmüller Interface GmbH & Co. KG
Overview of 1826770000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1826770000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62K0077
|
Newark | Heavy Duty Insert, Plug, 46 Pos, Product Range:Hee Series, Heavy Duty Connector Type:Insert, No. Of Contacts:46 Contacts, Rectangular Shell Size:8, Gender:Plug, Heavy Duty Contact Type:Screw Pin, Current Rating:16A Rohs Compliant: Yes |Weidmuller 1826770000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.8100 / $23.4200 | Buy Now |
DISTI #
281-4817-ND
|
DigiKey | INSERT MALE 46POS+1GND CRIMP Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
5 In Stock |
|
$15.3321 / $29.5800 | Buy Now |
DISTI #
1826770000
|
Avnet Americas | Conn Heavy-Duty Rectangular M 46Signal/1Ground POS Crimp ST Panel Mount - Bulk (Alt: 1826770000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$14.6479 | Buy Now |
DISTI #
470-1826770000
|
Mouser Electronics | Heavy Duty Power Connectors HDC HEE 46 MC | 20 |
|
$15.3300 / $27.3600 | Buy Now |
|
Onlinecomponents.com | Conn Heavy-Duty Rectangular M 46Signal/1Ground POS Crimp ST Panel Mount RoHS: Compliant | 18 Factory Stock |
|
$15.7700 / $20.7100 | Buy Now |
DISTI #
1826770000
|
Avnet Abacus | (Alt: 1826770000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn Heavy-Duty Rectangular M 46Signal/1Ground POS Crimp ST Panel Mount RoHS: Compliant | 18 Factory Stock |
|
$15.7700 / $20.7100 | Buy Now |