IPT1-120-01-S-D-VS-FL vs IPL1-120-01-L-D-RA-P feature comparison

IPT1-120-01-S-D-VS-FL Samtec Inc

Buy Now Datasheet

IPL1-120-01-L-D-RA-P Samtec Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Reach Compliance Code compliant compliant
Additional Feature SHROUDED POLARIZED, RATED CURRENT(POWER):4.8A
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Finish Mating GOLD GOLD OVER NICKEL
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material LIQUID CRYSTAL POLYMER LIQUID CRYSTAL POLYMER
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Type BOARD BOARD
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type SURFACE MOUNT SOLDER
Total Number of Contacts 40 39
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.40
Body Breadth 0.31 inch
Body Depth 0.493 inch
Body Length 2.06 inch
Contact Arrangement S0P40
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier
Contact Style SQ PIN-SKT
Insulator Color BLACK
JESD-609 Code e3
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mounting Option 1 LOCKING
Mounting Style RIGHT ANGLE
Number Of Connectors ONE
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Reference Standard UL
UL Flammability Code 94V-0

Compare IPT1-120-01-S-D-VS-FL with alternatives

Compare IPL1-120-01-L-D-RA-P with alternatives