Part Details for IPL1-120-01-L-D-RA-P by Samtec Inc
Overview of IPL1-120-01-L-D-RA-P by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for IPL1-120-01-L-D-RA-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08W3654
|
Newark | Ipl1-120-01-L-D-Ra-P/ Tube |Samtec IPL1-120-01-L-D-RA-P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.1600 / $10.3900 | Buy Now |
DISTI #
IPL1-120-01-L-D-RA-P-ND
|
DigiKey | CONN HEADER R/A 40POS 2.54MM Min Qty: 11 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$9.3100 | Buy Now |
DISTI #
IPL1-120-01-L-D-RA
|
Avnet Americas | Conn Mini-Power Terminal Strip HDR 40 POS 2.54mm Solder RA Thru-Hole 40 Terminal 1 Port - Rail/Tube (Alt: IPL1-120-01-L-D-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$5.1900 / $10.7000 | Buy Now |
DISTI #
200-IPL112001LDRAP
|
Mouser Electronics | Headers & Wire Housings .100" Mini Mate Isolated Power Terminal Header RoHS: Compliant | 0 |
|
$3.2100 / $10.7000 | Order Now |
|
Onlinecomponents.com | .100" Mini Mate® Isolated Power Terminal Strip, Cable Mate RoHS: Compliant | 0 |
|
$3.2500 / $8.2300 | Buy Now |
DISTI #
000000000002194483
|
Sager | Headers & Wire Housings .100 Mini Mate Isolated Power Terminal Header Min Qty: 1 | 0 |
|
$4.4300 / $10.7000 | Buy Now |
|
Master Electronics | .100" Mini Mate® Isolated Power Terminal Strip, Cable Mate RoHS: Compliant | 0 |
|
$3.2500 / $8.2300 | Buy Now |
DISTI #
5cd8fbf5cd7c1c4c384f8091
|
Samtec | .100" Mini Mate® Isolated Power Terminal Header RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 0 Days Container: Tube | 0 |
|
$3.2100 / $10.7000 | Buy Now |
Part Details for IPL1-120-01-L-D-RA-P
IPL1-120-01-L-D-RA-P CAD Models
IPL1-120-01-L-D-RA-P Part Data Attributes
|
IPL1-120-01-L-D-RA-P
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IPL1-120-01-L-D-RA-P
Samtec Inc
Rectangular Power Connector, 40 Contact(s), Male, Solder Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED, RATED CURRENT(POWER):4.8A | |
Body Breadth | 0.31 inch | |
Body Depth | 0.493 inch | |
Body Length | 2.06 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P40 | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 39 | |
UL Flammability Code | 94V-0 |
Alternate Parts for IPL1-120-01-L-D-RA-P
This table gives cross-reference parts and alternative options found for IPL1-120-01-L-D-RA-P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPL1-120-01-L-D-RA-P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IPL1-120-02-L-D-P | Samtec Inc | Check for Price | Rectangular Power Connector, 40 Contact(s), Male, Surface Mount Terminal | IPL1-120-01-L-D-RA-P vs IPL1-120-02-L-D-P |
IPL1-120-02-H-D-K | Samtec Inc | $8.8310 | Rectangular Power Connector, 40 Contact(s), Male, Surface Mount Terminal | IPL1-120-01-L-D-RA-P vs IPL1-120-02-H-D-K |
IPT1-120-01-S-D-RA-FL | Samtec Inc | Check for Price | Rectangular Power Connector, 40 Contact(s), Male, Solder Terminal | IPL1-120-01-L-D-RA-P vs IPT1-120-01-S-D-RA-FL |
IPT1-120-09-S-D | Samtec Inc | $9.6351 | Rectangular Power Connector, 40 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | IPL1-120-01-L-D-RA-P vs IPT1-120-09-S-D |
IPT1-120-01-S-D-VS-A | Samtec Inc | Check for Price | Rectangular Power Connector, 40 Contact(s), Male, Surface Mount Terminal | IPL1-120-01-L-D-RA-P vs IPT1-120-01-S-D-VS-A |
766256-1 | TE Connectivity | Check for Price | CONNECTOR, 40 CONTACT(S), MALE, POWER CONNECTOR, WAVE CRIMP | IPL1-120-01-L-D-RA-P vs 766256-1 |
IPL1-120-02-S-D-K | Samtec Inc | $8.9340 | Rectangular Power Connector, 40 Contact(s), Male, Surface Mount Terminal, ROHS COMPLIANT | IPL1-120-01-L-D-RA-P vs IPL1-120-02-S-D-K |
IPT1-120-01-SM-D-VS-LC-K | Samtec Inc | Check for Price | Rectangular Power Connector, 40 Contact(s), Male, Surface Mount Terminal | IPL1-120-01-L-D-RA-P vs IPT1-120-01-SM-D-VS-LC-K |
IPT1-120-03-S-D | Samtec Inc | $8.1573 | Rectangular Power Connector, 40 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | IPL1-120-01-L-D-RA-P vs IPT1-120-03-S-D |
IPL1-120-02-S-D-P | Samtec Inc | $11.3527 | Rectangular Power Connector, 40 Contact(s), Male, Surface Mount Terminal | IPL1-120-01-L-D-RA-P vs IPL1-120-02-S-D-P |