IPS7081SPBF
vs
AUIPS6041STRR
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
INTERNATIONAL RECTIFIER CORP
INTERNATIONAL RECTIFIER CORP
Part Package Code
D2PAK
D2PAK
Package Description
LEAD FREE, TO-263BA, D2PAK-5
TO-263, SMSIP5H,.6,67TB
Pin Count
4
4
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.29.00.95
8542.39.00.01
Built-in Protections
OVER CURRENT; THERMAL
TRANSIENT; OVER CURRENT
Driver Number of Bits
1
1
Interface IC Type
BUFFER OR INVERTER BASED PERIPHERAL DRIVER
BUFFER OR INVERTER BASED PERIPHERAL DRIVER
JESD-30 Code
R-PSSO-G4
R-PSSO-G5
JESD-609 Code
e3
e3
Length
10.16 mm
10.16 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Terminals
4
5
Output Current Flow Direction
SINK
SINK
Output Current-Max
2.3 A
0.005 A
Output Peak Current Limit-Nom
7 A
7 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
TO-263
Package Equivalence Code
SMSIP5H,.6,67TB
SMSIP5H,.6,67TB
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.83 mm
5.084 mm
Supply Voltage-Max
5.5 V
28 V
Supply Voltage-Min
4 V
6 V
Supply Voltage-Nom
5 V
14 V
Supply Voltage1-Max
35 V
Supply Voltage1-Min
6 V
Supply Voltage1-Nom
14 V
Surface Mount
YES
YES
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
MATTE TIN OVER NICKEL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.7 mm
1.7 mm
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
30
Turn-off Time
50 µs
20 µs
Turn-on Time
45 µs
15 µs
Width
9.017 mm
9.015 mm
Base Number Matches
1
2
Screening Level
AEC-Q100
Compare IPS7081SPBF with alternatives
Compare AUIPS6041STRR with alternatives