IPR1Z1AD2101 vs IPR1Z1AD2100 feature comparison

IPR1Z1AD2101 APEM Inc

Buy Now Datasheet

IPR1Z1AD2100 APEM Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer APEM COMPONENTS INC APEM COMPONENTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.33 8536.50.90.33
Actuator Color BLACK BLACK
Actuator Length 0.275 inch 0.275 inch
Actuator Material POLYAMIDE POLYAMIDE
Actuator Travel 2.4892 mm 2.4892 mm
Actuator Type ROUND/FLAT TYPE ROUND/FLAT TYPE
Body Height 24.2 mm 24.2 mm
Body Length or Diameter 12 mm 12 mm
Bushing Diameter 0.472 inch 0.472 inch
Bushing Length 0.322 inch 0.322 inch
Center Contact Material SILVER SILVER
Center Contact Plating GOLD GOLD
Contact (AC) Max Rating R Load 2A@125VAC 2A@125VAC
Contact Current(AC)-Max 2 A 2 A
Contact Current(DC)-Max 0.1 A 0.1 A
Contact (DC) Max Rating R Load 0.1A@24VDC 0.1A@24VDC
Contact Function OFF-ON OFF-ON
Contact Resistance 0.1 mΩ 0.1 mΩ
Contact Voltage(AC)-Max 125 V 125 V
Contact Voltage(DC)-Max 24 V 24 V
Dielectric Withstand Volts 1500VAC V 1500VAC V
Electrical Life 10000 Cycle(s) 10000 Cycle(s)
End Contact Material SILVER SILVER
End Contact Plating GOLD GOLD
Illumination NON-ILLUMINATED NON-ILLUMINATED
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Material THERMOPLASTIC THERMOPLASTIC
JESD-609 Code e3 e3
Mounting Feature PANEL MOUNT-THREADED PANEL MOUNT-THREADED
Operating Force-Max 6.5 N 6.5 N
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Packing Method BULK BULK
Sealing EPOXY TERMINAL SEALED; IP67 EPOXY TERMINAL SEALED; IP67
Surface Mount NO NO
Switch Action LATCHED LATCHED
Switch Function SPST SPST
Switch Type PUSHBUTTON SWITCH PUSHBUTTON SWITCH
Terminal Finish TIN TIN
Terminal Length 0.33 inch 0.33 inch
Termination Type QUICK CONNECT QUICK CONNECT
Base Number Matches 1 1

Compare IPR1Z1AD2101 with alternatives

Compare IPR1Z1AD2100 with alternatives