IPR1Z1AD2101
vs
IPC1Z1AD2100
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
APEM COMPONENTS INC
APEM COMPONENTS INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.33
8536.50.90.33
Actuator Color
BLACK
BLACK
Actuator Length
0.275 inch
0.275 inch
Actuator Material
POLYAMIDE
POLYAMIDE
Actuator Travel
2.4892 mm
2.4892 mm
Actuator Type
ROUND/FLAT TYPE
SQUARE TYPE
Body Height
24.2 mm
24.2 mm
Body Length or Diameter
12 mm
12 mm
Bushing Diameter
0.472 inch
0.472 inch
Bushing Length
0.322 inch
0.322 inch
Center Contact Material
SILVER
SILVER
Center Contact Plating
GOLD
GOLD
Contact (AC) Max Rating R Load
2A@125VAC
2A@125VAC
Contact Current(AC)-Max
2 A
2 A
Contact Current(DC)-Max
0.1 A
0.1 A
Contact (DC) Max Rating R Load
0.1A@24VDC
0.1A@24VDC
Contact Function
OFF-ON
OFF-ON
Contact Resistance
0.1 mΩ
0.1 mΩ
Contact Voltage(AC)-Max
125 V
125 V
Contact Voltage(DC)-Max
24 V
24 V
Dielectric Withstand Volts
1500VAC V
1500VAC V
Electrical Life
10000 Cycle(s)
10000 Cycle(s)
End Contact Material
SILVER
SILVER
End Contact Plating
GOLD
GOLD
Illumination
NON-ILLUMINATED
NON-ILLUMINATED
Insulation Resistance
1000000000 Ω
1000000000 Ω
Insulator Material
THERMOPLASTIC
THERMOPLASTIC
JESD-609 Code
e3
e3
Mounting Feature
PANEL MOUNT-THREADED
PANEL MOUNT-THREADED
Operating Force-Max
6.5 N
6.5 N
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Packing Method
BULK
BULK
Sealing
EPOXY TERMINAL SEALED; IP67
EPOXY TERMINAL SEALED; IP67
Surface Mount
NO
NO
Switch Action
LATCHED
LATCHED
Switch Function
SPST
SPST
Switch Type
PUSHBUTTON SWITCH
PUSHBUTTON SWITCH
Terminal Finish
TIN
TIN
Terminal Length
0.33 inch
0.33 inch
Termination Type
QUICK CONNECT
QUICK CONNECT
Base Number Matches
1
1
Compare IPR1Z1AD2101 with alternatives
Compare IPC1Z1AD2100 with alternatives