IPL1-120-02-L-DH-K-TR
vs
IPL1-120-01-F-D-P
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
SAMTEC INC
SAMTEC INC
Reach Compliance Code
compliant
compliant
Factory Lead Time
5 Weeks
Samacsys Manufacturer
SAMTEC
SAMTEC
Samacsys Modified On
2019-12-05 12:57:06
2023-10-17 10:44:47
Category CO2 Kg
3.89
3.89
EU RoHS Version
RoHS 2 (2015/863/EU)
RoHS 2 (2015/863/EU)
Candidate List Date
2024-06-27
2024-06-27
EFUP
e
e
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.01
CMRT V6.40
Connector Type
RECTANGULAR POWER CONNECTOR
RECTANGULAR POWER CONNECTOR
Contact Finish Mating
NOT SPECIFIED
NOT SPECIFIED
Contact Gender
MALE
MALE
DIN Conformance
NO
NO
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Material
LIQUID CRYSTAL POLYMER
LIQUID CRYSTAL POLYMER
MIL Conformance
NO
NO
Mixed Contacts
NO
NO
Mounting Type
BOARD
BOARD
Option
GENERAL PURPOSE
GENERAL PURPOSE
Termination Type
SURFACE MOUNT
SOLDER
Total Number of Contacts
40
40
Base Number Matches
1
1
Pbfree Code
Yes
ECCN Code
EAR99
HTS Code
8536.69.40.40
Total Weight
3651.79
CO2
14205.4631
CAS Accounted for Wt
54
Additional Feature
POLARIZED
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
Contact Material
PHOSPHOR BRONZE
JESD-609 Code
e3
Compare IPL1-120-02-L-DH-K-TR with alternatives
Compare IPL1-120-01-F-D-P with alternatives