IPL1-120-02-L-DH-K-TR vs IPT1-120-01-SM-D-RA-FL feature comparison

IPL1-120-02-L-DH-K-TR Samtec Inc

Buy Now Datasheet

IPT1-120-01-SM-D-RA-FL Samtec Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Reach Compliance Code compliant compliant
Factory Lead Time 5 Weeks
Samacsys Manufacturer SAMTEC SAMTEC
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Finish Mating NOT SPECIFIED GOLD (30) OVER NICKEL (50)
Contact Gender MALE MALE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material LIQUID CRYSTAL POLYMER LIQUID CRYSTAL POLYMER
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Type BOARD BOARD
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type SURFACE MOUNT SOLDER
Total Number of Contacts 40 40
Base Number Matches 1 1
Pbfree Code Yes
Additional Feature SHROUDED
Body Breadth 0.2 inch
Body Depth 0.41 inch
Body Length 2.02 inch
Contact Arrangement S0P40
Contact Finish Termination Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Material PHOSPHOR BRONZE
Contact Style SQ PIN-SKT
Insulator Color BLACK
JESD-609 Code e3
Mounting Option 1 LOCKING
Mounting Option 2 FRICTION LOCK
Mounting Style RIGHT ANGLE
Number Of Connectors ONE
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Reference Standard UL
Terminal Length 0.09 inch

Compare IPL1-120-02-L-DH-K-TR with alternatives

Compare IPT1-120-01-SM-D-RA-FL with alternatives