IPL1-120-01-LM-D-RA-K vs IPL1-120-01-L-D-RA-P feature comparison

IPL1-120-01-LM-D-RA-K Samtec Inc

Buy Now Datasheet

IPL1-120-01-L-D-RA-P Samtec Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Reach Compliance Code compliant compliant
Samacsys Manufacturer SAMTEC
Additional Feature POLARIZATION KEY, RATED CURRENT(POWER):4.8A POLARIZED, RATED CURRENT(POWER):4.8A
Body Breadth 0.31 inch 0.31 inch
Body Depth 0.493 inch 0.493 inch
Body Length 2.06 inch 2.06 inch
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Arrangement S0P40 S0P40
Contact Finish Mating NOT SPECIFIED GOLD OVER NICKEL
Contact Gender MALE MALE
Contact Material NOT SPECIFIED PHOSPHOR BRONZE
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Color BLACK BLACK
Insulator Material LIQUID CRYSTAL POLYMER LIQUID CRYSTAL POLYMER
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Reference Standard UL UL
Termination Type SOLDER SOLDER
Total Number of Contacts 40 39
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
ECCN Code EAR99
HTS Code 8536.69.40.40
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier
JESD-609 Code e3

Compare IPL1-120-01-LM-D-RA-K with alternatives

Compare IPL1-120-01-L-D-RA-P with alternatives