IPL1-112-02-F-D-P vs A-42440-2431 feature comparison

IPL1-112-02-F-D-P Samtec Inc

Buy Now Datasheet

A-42440-2431 Molex

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SAMTEC INC MOLEX LLC
Reach Compliance Code compliant unknown
Additional Feature POLARIZED, RATED CURRENT(POWER):4.8A
Body Breadth 0.31 inch
Body Depth 0.345 inch
Body Length 1.26 inch
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Finish Mating GOLD OVER NICKEL TIN (100) OVER NICKEL (50)
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE
Contact Style SQ PIN-SKT
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material LIQUID CRYSTAL POLYMER POLYAMIDE66
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type BOARD BOARD
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Reference Standard UL
Termination Type SURFACE MOUNT SOLDER
Total Number of Contacts 23 24
UL Flammability Code 94V-0 94V-2
Base Number Matches 1 1
Contact Finish Termination TIN (100) OVER NICKEL (50)
JESD-609 Code e3

Compare IPL1-112-02-F-D-P with alternatives

Compare A-42440-2431 with alternatives