Part Details for A-42440-2431 by Molex
Overview of A-42440-2431 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
76342-440LF | Amphenol Communications Solutions | Dubox®, Board To Board Connector, Receptacle, Vertical, Through Hole, Top Entry, Double Row , 80 Positions, 2.54mm (0.100in) Pitch | |
77313-424-40LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 40 Positions | |
89882-431LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Right Angle, Through Hole, Top Entry, Single row ,31 Positions, 2.54mm (0.100in) Pitch |
Part Details for A-42440-2431
A-42440-2431 CAD Models
A-42440-2431 Part Data Attributes
|
A-42440-2431
Molex
Buy Now
Datasheet
|
Compare Parts:
A-42440-2431
Molex
Rectangular Power Connector, 24 Contact(s), Male, Solder Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | TIN (100) OVER NICKEL (50) | |
Contact Finish Termination | TIN (100) OVER NICKEL (50) | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE66 | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-2 |
Alternate Parts for A-42440-2431
This table gives cross-reference parts and alternative options found for A-42440-2431. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A-42440-2431, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
44473-2441 | Rectangular Power Connector, 24 Contact(s), Male, Solder Terminal | Molex | A-42440-2431 vs 44473-2441 |
SP2T4M000A2 | Rectangular Power Connector, 24 Contact(s), Male, Solder Terminal | Amphenol Positronic | A-42440-2431 vs SP2T4M000A2 |
39-31-0241 | Rectangular Power Connector, 24 Contact(s), Male, Solder Terminal, LEAD FREE | Molex | A-42440-2431 vs 39-31-0241 |
IPL1-112-01-S-D-RA-P | Rectangular Power Connector, 24 Contact(s), Male, Solder Terminal | Samtec Inc | A-42440-2431 vs IPL1-112-01-S-D-RA-P |
IPL1-112-02-L-D-P | Rectangular Power Connector, 24 Contact(s), Male, Surface Mount Terminal | Samtec Inc | A-42440-2431 vs IPL1-112-02-L-D-P |
439-3876-000 | Rectangular Power Connector, 24 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol Corporation | A-42440-2431 vs 439-3876-000 |
10137926-2422LF | Rectangular Power Connector, | Amphenol FCi | A-42440-2431 vs 10137926-2422LF |
439-3867-000 | Rectangular Power Connector, 24 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol Corporation | A-42440-2431 vs 439-3867-000 |
10131318-2412100LF | Minitek® Pwr 4.2 HCC, Dual Row, Right Angle Through Hole Header, Gold Flash plating, Black Color, 24 Positions, Non GW Compatible Nylon66, Tray Packing. | Amphenol Communications Solutions | A-42440-2431 vs 10131318-2412100LF |
39-31-9248 | Rectangular Power Connector, 24 Contact(s), Male, Solder Terminal | Molex | A-42440-2431 vs 39-31-9248 |