IPL1-106-02-F-D-P vs IPT1-106-01-SM-D-RA-FL feature comparison

IPL1-106-02-F-D-P Samtec Inc

Buy Now Datasheet

IPT1-106-01-SM-D-RA-FL Samtec Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Reach Compliance Code compliant compliant
Additional Feature POLARIZED, RATED CURRENT(POWER):4.8A SHROUDED
Body Breadth 0.31 inch 0.2 inch
Body Depth 0.345 inch 0.41 inch
Body Length 0.66 inch 0.62 inch
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Finish Mating GOLD OVER NICKEL GOLD OVER NICKEL (50)
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material LIQUID CRYSTAL POLYMER LIQUID CRYSTAL POLYMER
JESD-609 Code e3 e3
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type BOARD BOARD
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Reference Standard UL UL
Termination Type SURFACE MOUNT SOLDER
Total Number of Contacts 11 12
UL Flammability Code 94V-0
Base Number Matches 1 1
Contact Arrangement S0P12
Insulator Color BLACK
Mounting Option 1 LOCKING
Mounting Option 2 FRICTION LOCK
Mounting Style RIGHT ANGLE
Number Of Connectors ONE
Terminal Length 0.09 inch

Compare IPL1-106-02-F-D-P with alternatives

Compare IPT1-106-01-SM-D-RA-FL with alternatives