IPL1-106-02-F-D-P
vs
PLBH12M4200C1
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SAMTEC INC
POSITRONIC INDUSTRIES INC
Reach Compliance Code
compliant
unknown
Additional Feature
POLARIZED, RATED CURRENT(POWER):4.8A
Body Breadth
0.31 inch
Body Depth
0.345 inch
Body Length
0.66 inch
Connector Type
RECTANGULAR POWER CONNECTOR
RECTANGULAR POWER CONNECTOR
Contact Finish Mating
GOLD OVER NICKEL
GOLD (30) OVER NICKEL
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
GOLD OVER NICKEL
Contact Gender
MALE
MALE
Contact Material
PHOSPHOR BRONZE
BERYLLIUM COPPER/BRASS
Contact Style
SQ PIN-SKT
DIN Conformance
NO
NO
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Material
LIQUID CRYSTAL POLYMER
JESD-609 Code
e3
e4
MIL Conformance
NO
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
BOARD
BOARD
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Reference Standard
UL
Termination Type
SURFACE MOUNT
SOLDER
Total Number of Contacts
11
12
UL Flammability Code
94V-0
Base Number Matches
1
1
Compare IPL1-106-02-F-D-P with alternatives
Compare PLBH12M4200C1 with alternatives