IPI90N04S402AKSA1
vs
IPB100N04S4H2ATMA1
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
INFINEON TECHNOLOGIES AG
Package Description
GREEN, PLASTIC, TO-262, 3 PIN
GREEN, PLASTIC, TO-263, 3 PIN
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
Factory Lead Time
12 Weeks
12 Weeks
Samacsys Manufacturer
Infineon
Infineon
Avalanche Energy Rating (Eas)
475 mJ
280 mJ
Configuration
SINGLE WITH BUILT-IN DIODE
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
40 V
40 V
Drain Current-Max (ID)
90 A
100 A
Drain-source On Resistance-Max
0.0025 Ω
0.0024 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code
TO-262AA
TO-263AB
JESD-30 Code
R-PSIP-T3
R-PSSO-G2
JESD-609 Code
e3
Moisture Sensitivity Level
1
1
Number of Elements
1
1
Number of Terminals
3
2
Operating Mode
ENHANCEMENT MODE
ENHANCEMENT MODE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Pulsed Drain Current-Max (IDM)
360 A
400 A
Surface Mount
NO
YES
Terminal Finish
Tin (Sn)
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Position
SINGLE
SINGLE
Transistor Element Material
SILICON
SILICON
Base Number Matches
1
1