IPD1-05-D-M
vs
HM4205E-BW
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SAMTEC INC
HON HAI PRECISION INDUSTRY CO LTD
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8538.90
8536.69.40.30
Connector Type
RECTANGULAR POWER CONNECTOR
RECTANGULAR POWER CONNECTOR
Contact Gender
FEMALE
FEMALE
DIN Conformance
NO
NO
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Material
POLYAMIDE
POLYETHYLENE
MIL Conformance
NO
NO
Mixed Contacts
NO
NO
Mounting Type
CABLE
BOARD
Option
GENERAL PURPOSE
GENERAL PURPOSE
Termination Type
CRIMP
SOLDER
Total Number of Contacts
10
10
Base Number Matches
1
1
Package Description
LEAD FREE
Additional Feature
RATED CURRENT(POWER):5 A
Body Breadth
0.27 inch
Body Depth
0.39 inch
Body Length
0.734 inch
Contact Finish Termination
TIN
Contact Style
SQ PIN-SKT
JESD-609 Code
e3
Operating Temperature-Max
85 °C
Operating Temperature-Min
-45 °C
Reference Standard
UL
UL Flammability Code
94V-0
Compare IPD1-05-D-M with alternatives
Compare HM4205E-BW with alternatives