Part Details for IPD1-05-D-M by Samtec Inc
Overview of IPD1-05-D-M by Samtec Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for IPD1-05-D-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71P8599
|
Newark | Ipd1-05-D-M/ Bulk Rohs Compliant: Yes |Samtec IPD1-05-D-M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9500 / $4.9200 | Buy Now |
DISTI #
IPD1-05-D-M-ND
|
DigiKey | CONN RCPT HSG 10POS 2.54MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
1047 In Stock |
|
$1.9200 / $3.7100 | Buy Now |
DISTI #
200-IPD105DM
|
Mouser Electronics | Headers & Wire Housings .100" Mini Mate Discrete Wire Socket Housing RoHS: Compliant | 40 |
|
$2.0400 / $3.7100 | Buy Now |
|
Onlinecomponents.com | .100" Mini Mate® Discrete Wire Socket Housing RoHS: Compliant | 0 |
|
$1.9600 / $4.1300 | Buy Now |
|
Quest Components | RECTANGULAR POWER CONNECTOR, 10 CONTACT(S), FEMALE | 64 |
|
$5.9818 / $9.7002 | Buy Now |
|
Quest Components | RECTANGULAR POWER CONNECTOR, 10 CONTACT(S), FEMALE | 25 |
|
$2.6850 / $4.0275 | Buy Now |
|
Powell Electronics | .100 Mini Mate Disc Wire Skt Housing Min Qty: 1 | 15 |
|
$2.1000 / $3.7100 | Buy Now |
DISTI #
000000000003073979
|
Sager | Headers & Wire Housings .100 Mini Mate Discrete Wire Socket Housing Min Qty: 1 | 23 |
|
$1.8300 / $2.8600 | Buy Now |
DISTI #
IPD1-05-D-M
|
Avnet Abacus | Conn Housing F 10 POS 2.54mm ST Cable Mount Bulk (Alt: IPD1-05-D-M) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | .100" Mini Mate® Discrete Wire Socket Housing RoHS: Compliant | 0 |
|
$1.9600 / $4.1300 | Buy Now |
Part Details for IPD1-05-D-M
IPD1-05-D-M CAD Models
IPD1-05-D-M Part Data Attributes
|
IPD1-05-D-M
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IPD1-05-D-M
Samtec Inc
Rectangular Power Connector, 10 Contact(s), Female
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8538.90 | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 |
Alternate Parts for IPD1-05-D-M
This table gives cross-reference parts and alternative options found for IPD1-05-D-M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPD1-05-D-M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HM42050-S | Foxconn | Check for Price | Rectangular Power Connector, 10 Contact(s), Female, Solder Terminal | IPD1-05-D-M vs HM42050-S |
HM4205E-PW | Foxconn | Check for Price | Rectangular Power Connector, 10 Contact(s), Female, Solder Terminal, LEAD FREE | IPD1-05-D-M vs HM4205E-PW |
IPS1-105-01-S-D-VS | Samtec Inc | $3.3847 | Rectangular Power Connector, 10 Contact(s), Female, Surface Mount Terminal, ROHS COMPLIANT | IPD1-05-D-M vs IPS1-105-01-S-D-VS |
35709910 | Lumberg Connect GmbH | Check for Price | Rectangular Power Connector, 10 Contact(s), Female, IDC Terminal | IPD1-05-D-M vs 35709910 |
HM4205E-BW | Foxconn | Check for Price | Rectangular Power Connector, 10 Contact(s), Female, Solder Terminal, LEAD FREE | IPD1-05-D-M vs HM4205E-BW |
IPBD-10-S | Samtec Inc | Check for Price | Rectangular Power Connector, 10 Contact(s), Female | IPD1-05-D-M vs IPBD-10-S |
43254-00100 | Molex | Check for Price | Rectangular Power Connector, 10 Contact(s), Female, Solder Terminal | IPD1-05-D-M vs 43254-00100 |
HM4205E-K | Foxconn | Check for Price | Rectangular Power Connector, 10 Contact(s), Female, Solder Terminal, LEAD FREE | IPD1-05-D-M vs HM4205E-K |
CTH156F18-10-T | Panduit Corp | Check for Price | Rectangular Power Connector, 10 Contact(s), Female, IDC Terminal | IPD1-05-D-M vs CTH156F18-10-T |
HM42050-DW | Foxconn | Check for Price | Rectangular Power Connector, 10 Contact(s), Female, Solder Terminal | IPD1-05-D-M vs HM42050-DW |