IPB019N06L3GXT vs PSMN1R7-60BS feature comparison

IPB019N06L3GXT Infineon Technologies AG

Buy Now Datasheet

PSMN1R7-60BS NXP Semiconductors

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code End Of Life Transferred
Ihs Manufacturer INFINEON TECHNOLOGIES AG NXP SEMICONDUCTORS
Package Description SMALL OUTLINE, R-PSSO-G2 SMALL OUTLINE, R-PSSO-G2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Factory Lead Time 14 Weeks
Additional Feature LOGIC LEVEL COMPATIBLE
Avalanche Energy Rating (Eas) 634 mJ 913 mJ
Case Connection DRAIN DRAIN
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 60 V 60 V
Drain Current-Max (ID) 120 A 120 A
Drain-source On Resistance-Max 0.0019 Ω 0.002 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-263AB
JESD-30 Code R-PSSO-G2 R-PSSO-G2
Number of Elements 1 1
Number of Terminals 2 2
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 175 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type N-CHANNEL N-CHANNEL
Pulsed Drain Current-Max (IDM) 480 A 1076 A
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 2
Pin Count 3
Moisture Sensitivity Level 1
Qualification Status Not Qualified
Terminal Finish PURE TIN

Compare IPB019N06L3GXT with alternatives