IP7915ITR3
vs
IP7915AK-883B
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TT ELECTRONICS PLC
TT ELECTRONICS PLC
Package Description
TO-220,
TO-3,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
JESD-30 Code
R-PSFM-T3
O-MBFM-P2
JESD-609 Code
e3
e0
Number of Functions
1
1
Number of Terminals
3
2
Operating Temperature TJ-Max
70 °C
150 °C
Operating Temperature TJ-Min
-55 °C
Output Voltage1-Max
15.6 V
15.15 V
Output Voltage1-Min
14.4 V
14.85 V
Output Voltage1-Nom
15 V
15 V
Package Body Material
PLASTIC/EPOXY
METAL
Package Code
TO-220
TO-3
Package Shape
RECTANGULAR
ROUND
Package Style
FLANGE MOUNT
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount
NO
NO
Terminal Finish
TIN
TIN LEAD
Terminal Form
THROUGH-HOLE
PIN/PEG
Terminal Position
SINGLE
BOTTOM
Voltage Tolerance-Max
4%
1%
Base Number Matches
1
2
Compare IP7915ITR3 with alternatives
Compare IP7915AK-883B with alternatives