IP7912G-883BR1
vs
5962-8874701UC
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TT ELECTRONICS PLC
MICROCHIP TECHNOLOGY INC
Package Description
TO-257,
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
JESD-30 Code
R-MSFM-P3
R-PSFM-T3
JESD-609 Code
e1
e4
Number of Functions
1
1
Number of Terminals
3
3
Operating Temperature TJ-Max
150 °C
Operating Temperature TJ-Min
-55 °C
Output Voltage1-Max
12.48 V
Output Voltage1-Min
11.52 V
Output Voltage1-Nom
12 V
12 V
Package Body Material
METAL
PLASTIC/EPOXY
Package Code
TO-257
SFM
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level
MIL-STD-883 Class B
Surface Mount
NO
NO
Terminal Finish
TIN SILVER COPPER
GOLD
Terminal Form
PIN/PEG
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Voltage Tolerance-Max
4%
Base Number Matches
2
5
Output Current1-Max
1.5 A
Compare IP7912G-883BR1 with alternatives
Compare 5962-8874701UC with alternatives