IP7912G-883BR1 vs LM7905AGFR1 feature comparison

IP7912G-883BR1 TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet

LM7905AGFR1 TT Electronics Resistors

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SEMELAB LTD TT ELECTRONICS PLC
Part Package Code TO-257
Package Description TO-257, ,
Pin Count 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-MSFM-P3 R-MSFM-T3
JESD-609 Code e1 e1
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -55 °C -55 °C
Output Voltage1-Max 12.48 V 5.15 V
Output Voltage1-Min 11.52 V 4.85 V
Output Voltage1-Nom 12 V 5 V
Package Body Material METAL METAL
Package Code TO-257 SFM
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level MIL-STD-883 Class B
Surface Mount NO NO
Terminal Finish TIN SILVER COPPER TIN SILVER COPPER
Terminal Form PIN/PEG THROUGH-HOLE
Terminal Position SINGLE SINGLE
Voltage Tolerance-Max 4% 3%
Base Number Matches 1 1
Input Voltage-Max 25 V
Input Voltage-Min 7 V
Output Current1-Max 1.5 A

Compare IP7912G-883BR1 with alternatives

Compare LM7905AGFR1 with alternatives