IP7912AG-BSS2
vs
OM7912H
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
TT ELECTRONICS PLC
OMNIREL CORP
Package Description
TO-257,
TO-257AA, 3 PIN
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
JESD-30 Code
R-MSFM-P3
R-CSFM-T3
Number of Functions
1
1
Number of Terminals
3
3
Operating Temperature TJ-Max
150 °C
150 °C
Operating Temperature TJ-Min
-55 °C
-55 °C
Output Voltage1-Max
12.12 V
12.36 V
Output Voltage1-Min
11.88 V
11.64 V
Output Voltage1-Nom
12 V
12 V
Package Body Material
METAL
CERAMIC, METAL-SEALED COFIRED
Package Code
TO-257
SFM
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount
NO
NO
Terminal Form
PIN/PEG
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Tolerance-Max
1%
3%
Base Number Matches
2
3
Adjustability
FIXED
Dropout Voltage1-Nom
2.4 V
Input Voltage Absolute-Max
35 V
Input Voltage-Max
27 V
Input Voltage-Min
14.5 V
JESD-609 Code
e0
Line Regulation-Max
0.06%
Load Regulation-Max
0.09%
Number of Outputs
1
Output Current1-Max
1.5 A
Package Equivalence Code
SIP3,.1TB
Technology
BIPOLAR
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Pitch
2.54 mm
Compare IP7912AG-BSS2 with alternatives