IP7815K-883B
vs
5962-8855301YX
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SEMELAB LTD
LINFINITY MICROELECTRONICS
Package Description
,
,
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
JESD-30 Code
O-MBFM-P2
O-MBFM-P2
Number of Functions
1
1
Number of Terminals
2
2
Output Current1-Max
1.5 A
1.5 A
Output Voltage1-Max
15.2 V
15.4 V
Output Voltage1-Min
14.8 V
14.6 V
Output Voltage1-Nom
15 V
15 V
Package Body Material
METAL
METAL
Package Code
BFM
BFM
Package Shape
ROUND
ROUND
Package Style
FLANGE MOUNT
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level
MIL-STD-883 Class B
Surface Mount
NO
NO
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Tolerance-Max
1.3%
Base Number Matches
2
1
Input Voltage-Max
30 V
Input Voltage-Min
17.5 V
Operating Temperature TJ-Max
150 °C
Operating Temperature TJ-Min
-55 °C
Compare IP7815K-883B with alternatives
Compare 5962-8855301YX with alternatives