5962-8855301YX
vs
LM7815AK
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
OMNIREL CORP
SEMELAB LTD
Package Description
METAL CAN, TO-3, 3 PIN
TO-3,
Reach Compliance Code
unknown
compliant
Input Voltage-Max
30 V
Input Voltage-Min
17.5 V
JESD-30 Code
O-MBFM-P2
O-MBFM-P2
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature TJ-Max
150 °C
150 °C
Operating Temperature TJ-Min
-55 °C
-55 °C
Output Current1-Max
1.5 A
1.5 A
Output Voltage1-Max
15.4 V
15.15 V
Output Voltage1-Min
14.6 V
14.85 V
Output Voltage1-Nom
15 V
15 V
Package Body Material
METAL
METAL
Package Code
BFM
TO-3
Package Shape
ROUND
ROUND
Package Style
FLANGE MOUNT
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level
MIL-STD-883
Surface Mount
NO
NO
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
BOTTOM
BOTTOM
Base Number Matches
8
2
Pbfree Code
No
Rohs Code
No
Part Package Code
TO-204AA
Pin Count
2
ECCN Code
EAR99
HTS Code
8542.39.00.01
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Tolerance-Max
1%
Compare LM7815AK with alternatives