IP7815K vs JM38510/10708SYA feature comparison

IP7815K TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet

JM38510/10708SYA Texas Instruments

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SEMELAB LTD TEXAS INSTRUMENTS INC
Part Package Code TO-204AA TO-204AA
Package Description TO-3, ,
Pin Count 2 2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Input Voltage-Max 30 V 35 V
Input Voltage-Min 17.5 V 18.5 V
JESD-30 Code O-MBFM-P2
JESD-609 Code e0
Load Regulation-Max 0.15% 0.45%
Number of Functions 1 1
Number of Terminals 2
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -55 °C
Output Current1-Max 1 A
Output Voltage1-Max 15.75 V 15.9 V
Output Voltage1-Min 14.25 V 14.1 V
Output Voltage1-Nom 15 V 15 V
Package Body Material METAL
Package Code TO-3
Package Shape ROUND
Package Style FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO
Terminal Finish TIN LEAD
Terminal Form PIN/PEG
Terminal Position BOTTOM
Voltage Tolerance-Max 5% 6%
Base Number Matches 3 1
Adjustability FIXED
Input Voltage Absolute-Max 35 V
Line Regulation-Max 0.15%
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Screening Level MIL-M-38510

Compare IP7815K with alternatives

Compare JM38510/10708SYA with alternatives