IP7815K
vs
JM38510/10708BYA
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
SEMELAB LTD
DEFENSE LOGISTICS AGENCY
Part Package Code
TO-204AA
Package Description
TO-3,
METAL CAN, TO-3, 2 PIN
Pin Count
2
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Input Voltage-Max
30 V
35 V
Input Voltage-Min
17.5 V
18.5 V
JESD-30 Code
O-MBFM-P2
O-MBFM-P2
JESD-609 Code
e0
Load Regulation-Max
0.15%
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature TJ-Max
150 °C
150 °C
Operating Temperature TJ-Min
-55 °C
Output Current1-Max
1 A
1 A
Output Voltage1-Max
15.75 V
15.9 V
Output Voltage1-Min
14.25 V
14.1 V
Output Voltage1-Nom
15 V
15 V
Package Body Material
METAL
METAL
Package Code
TO-3
BFM
Package Shape
ROUND
ROUND
Package Style
FLANGE MOUNT
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
BOTTOM
BOTTOM
Voltage Tolerance-Max
5%
Base Number Matches
3
3
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare IP7815K with alternatives
Compare JM38510/10708BYA with alternatives